There are no models available for this part yet.
Overview of CA-02SJC-B by Circuit Assembly
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for CA-02SJC-B by Circuit Assembly
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CIRCA-02SJC-B
|
Heilind Electronics | 02 PIN SHORTING JUMPER,CLOSED | Americas - 2570 in Stock |
|
$0.5074 / $0.6586 | Buy Now | |
Bristol Electronics | 4522 |
|
RFQ | ||||
Quest Components | CA-02SJC-B | 8583 |
|
$0.4003 / $1.1436 | Buy Now | ||
Quest Components | CA-02SJC-B | 40 |
|
$0.2730 / $0.9100 | Buy Now | ||
DISTI #
CIRCA-02SJC-B
|
Interstate Connecting Components | 02 PIN SHORTING JUMPER,CLOSED | 599 |
|
$0.5074 / $0.6586 | Buy Now |
CAD Models for CA-02SJC-B by Circuit Assembly
Part Data Attributes for CA-02SJC-B by Circuit Assembly
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CIRCUIT ASSEMBLY CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
CA, DRIVEN BY DESIGN
|
Body Breadth
|
0.096 inch
|
Body Depth
|
0.255 inch
|
Body Length
|
0.196 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
INTERCONNECTION DEVICE
|
Contact Finish Mating
|
AU
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYESTER
|
Mating Contact Pitch
|
0.1 inch
|
Mounting Style
|
STRAIGHT
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
2 A
|
Reference Standard
|
UL
|
Total Number of Contacts
|
2
|
Alternate Parts for CA-02SJC-B
This table gives cross-reference parts and alternative options found for CA-02SJC-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA-02SJC-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA-02SJC-A | Interconnection Device | Circuit Assembly | CA-02SJC-B vs CA-02SJC-A |
Related Parts for CA-02SJC-B
-
999-19-210-00-000Other Interconnects
-
N3428-6302RBHeaders and Edge Type Connectors
-
0294-0-15-15-06-27-10-0Terminals and Terminal Blocks
-
TAP106K010SCSFixed Capacitors
-
MB6SRectifier Diodes
-
MMBZ5228B-7-FZener Diodes
-
SSL-LX5093IDVisible LEDs
-
BUZ11-NR4941Power Field-Effect Transistors
-
MC78M05BDTRKGLinear Regulator ICs