There are no models available for this part yet.
Overview of CA-10IDH-2F-SPT by Circuit Assembly
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for CA-10IDH-2F-SPT by Circuit Assembly
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
118 In Stock |
|
$1.2600 / $6.4100 | Buy Now | ||
Master Electronics | RoHS: Compliant |
118 In Stock |
|
$1.2600 / $6.4100 | Buy Now |
CAD Models for CA-10IDH-2F-SPT by Circuit Assembly
Part Data Attributes for CA-10IDH-2F-SPT by Circuit Assembly
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CIRCUIT ASSEMBLY CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Board Mounting Option
|
MOUNTING FLANGE
|
Body Breadth
|
0.324 inch
|
Body Depth
|
0.49 inch
|
Body Length
|
1.5 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
AU
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
25 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
500VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
GRAY
|
Insulator Material
|
GLASS FILLED POLYESTER
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
30u inch
|
Polarization Key
|
SHRD CENTER
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL, CSA
|
Termination Type
|
IDC
|
Total Number of Contacts
|
10
|
Wire Size-Max
|
28 AWG
|
Wire Size-Min
|
28 AWG
|
Alternate Parts for CA-10IDH-2F-SPT
This table gives cross-reference parts and alternative options found for CA-10IDH-2F-SPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA-10IDH-2F-SPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10-8293-010-001-040 | Board Connector, 10 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Receptacle | KYOCERA Connector Products Division | CA-10IDH-2F-SPT vs 10-8293-010-001-040 |
L-C2-10 | Board Connector, 10 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Receptacle | Morethanall Co Ltd | CA-10IDH-2F-SPT vs L-C2-10 |
4610-7401 | HEADER CONNECTOR,CABLE MNT,RECEPT,10 CONTACTS,PIN,0.1 PITCH,IDC TERMINAL,LATCH & EJECT,GRAY | 3M Electronics | CA-10IDH-2F-SPT vs 4610-7401 |
4610-7003 | HEADER CONNECTOR,CABLE MNT,RECEPT,10 CONTACTS,PIN,0.1 PITCH,IDC TERMINAL,GRAY | 3M Electronics | CA-10IDH-2F-SPT vs 4610-7003 |
IDCA003-M0502GFT-N | Board Connector, 10 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Receptacle | MMT Corp | CA-10IDH-2F-SPT vs IDCA003-M0502GFT-N |
10-8293-010-001-042 | Board Connector, 10 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Receptacle | KYOCERA Connector Products Division | CA-10IDH-2F-SPT vs 10-8293-010-001-042 |
4610-7455 | Board Connector, 10 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Gray Insulator, Receptacle | 3M Interconnect | CA-10IDH-2F-SPT vs 4610-7455 |
5004-3001 | Board Connector, 10 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Black Insulator, Receptacle | Electro-Term/Hollingsworth | CA-10IDH-2F-SPT vs 5004-3001 |
4610-6053 | HEADER CONNECTOR,CABLE MNT,RECEPT,10 CONTACTS,PIN,0.1 PITCH,IDC TERMINAL,GRAY | 3M Electronics | CA-10IDH-2F-SPT vs 4610-6053 |
4610-6353 | HEADER CONNECTOR,CABLE MNT,RECEPT,10 CONTACTS,PIN,0.1 PITCH,IDC TERMINAL,GRAY | 3M Electronics | CA-10IDH-2F-SPT vs 4610-6353 |