Part Details for CA-120-QCV by Selco Products
Overview of CA-120-QCV by Selco Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for CA-120-QCV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70253642
|
RS | Disc Thermostat 1/2 inch auto close at 120 deg F, CA Series | Selco CA-120-QCV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9600 / $8.2900 | RFQ |
Part Details for CA-120-QCV
CA-120-QCV CAD Models
CA-120-QCV Part Data Attributes
|
CA-120-QCV
Selco Products
Buy Now
Datasheet
|
Compare Parts:
CA-120-QCV
Selco Products
Single Trip Point Switch/Digital Sensor, Round, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SELCO PRODUCTS CO | |
Reach Compliance Code | compliant | |
Additional Feature | CIRCUIT RESISTANCE 50 MILLI OHM OR LESS | |
Body Height | 10 mm | |
Body Length or Diameter | 16 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT |