Part Details for CA-12P1N122S00 by Phoenix Contact
Overview of CA-12P1N122S00 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for CA-12P1N122S00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Device connector for front wall - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 12 - type of contact: Pin - Solder connection - Flat gasket - 4x Ø 3.2 - flange dimensions: 25 mm x 25 mm RoHS: Compliant | 0 |
|
$21.1800 / $26.9000 | Buy Now |
DISTI #
1619968
|
TTI | Circular Metric Connectors CA-12P1N122S00 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$20.2400 / $22.7900 | Buy Now |
|
Master Electronics | Device connector for front wall - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 12 - type of contact: Pin - Solder connection - Flat gasket - 4x Ø 3.2 - flange dimensions: 25 mm x 25 mm RoHS: Compliant | 0 |
|
$21.1800 / $26.9000 | Buy Now |
Part Details for CA-12P1N122S00
CA-12P1N122S00 CAD Models
CA-12P1N122S00 Part Data Attributes
|
CA-12P1N122S00
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
CA-12P1N122S00
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |