Part Details for CA-17S1N1280DN by Phoenix Contact
Overview of CA-17S1N1280DN by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CA-17S1N1280DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable connector - CA - straight - shielded: yes - Screw locking - M23 - No. of pos.: 17 - type of contact: Socket - Solder connection - cable diameter range: 3 mm ... 14.5 mm RoHS: Compliant |
5 In Stock |
|
$35.6800 / $44.2900 | Buy Now |
DISTI #
1619756
|
TTI | Circular Metric Connectors CA-17S1N1280DN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$34.6000 / $38.9800 | Buy Now |
|
Master Electronics | Cable connector - CA - straight - shielded: yes - Screw locking - M23 - No. of pos.: 17 - type of contact: Socket - Solder connection - cable diameter range: 3 mm ... 14.5 mm RoHS: Compliant |
5 In Stock |
|
$35.6800 / $44.2900 | Buy Now |
Part Details for CA-17S1N1280DN
CA-17S1N1280DN CAD Models
CA-17S1N1280DN Part Data Attributes
|
CA-17S1N1280DN
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
CA-17S1N1280DN
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP67, SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 2.29 inch | |
Body Diameter | 1.039 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CUL; UL | |
Shell Material | BRASS/GADOLINIUM ZINC | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 |