Part Details for CA-195RW-R1K by L-com Inc
Overview of CA-195RW-R1K by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for CA-195RW-R1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK2946
|
Newark | Coaxial Cable, Pvc, 1000Ft, Coaxial Cable Type:Rg58, Wire Gauge:-, Conductor Area Csa:-, Impedance:50Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:White, Jacket Material:Pvc, Conductor Material:Copper Rohs Compliant: Yes |L-Com CA-195RW-R1K RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 94 |
|
$555.0000 | Buy Now |
DISTI #
23T5118
|
Newark | Cable, Coax, 1000 , White, Coaxial Cable Type:-, Wire Gauge:-, Conductor Area Csa:-, Impedance:50Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:White, Jacket Material:Fr Pvc, Conductor Material:Copper Rohs Compliant: Yes |L-Com CA-195RW-R1K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5073-CA-195RW-R1K-ND
|
DigiKey | CA195RW SERIES WHITE CABLE Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$478.5000 / $511.2300 | Buy Now |
DISTI #
73603203
|
RS | L-com White CA-195R Coax Cable Bulk Reel 1,000 Feet- | L-com CA-195RW-R1K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$555.0000 | RFQ |
|
Onlinecomponents.com | CA195RW Series White Cable RoHS: Compliant | 0 |
|
$494.5000 / $523.4000 | Buy Now |
DISTI #
77733272
|
Verical | CA-195RW-R1K Min Qty: 1 Package Multiple: 1 | Americas - 94 |
|
$444.0000 / $555.0000 | Buy Now |
DISTI #
CA-195RW-R1K
|
L-com US | CA-195RW series coaxial cable features excellent low loss characteristics and is ideal for shorter cable runs and "jumper" cables. The CA-195RW features a white fire retardant FR-PVC jacket which is ideal for applications where high performance and aesthetics are important. This cable is a high performance alternative to RG58 cable. Min Qty: 1 Package Multiple: 1 | 94 |
|
$444.0000 / $555.0000 | Buy Now |