Part Details for CA-200-R1K by L-com Inc
Overview of CA-200-R1K by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA-200-R1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK2947
|
Newark | Coaxial Cable, Pe, 1000Ft, Coaxial Cable Type:Ca-200, Wire Gauge:-, Conductor Area Csa:-, Impedance:50Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Black, Jacket Material:Pe, Conductor Material:Copper Rohs Compliant: Yes |L-Com CA-200-R1K Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 20 |
|
$630.0000 | Buy Now |
DISTI #
23T5120
|
Newark | Cable, Coax, 1000 , Black, Coaxial Cable Type:-, Wire Gauge:-, Conductor Area Csa:-, Impedance:50Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Black, Jacket Material:Pe, Conductor Material:Copper Rohs Compliant: Yes |L-Com CA-200-R1K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
73245838
|
RS | CA200 Series Cable 1000 ft | L-com CA-200-R1K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$630.0000 | RFQ |
|
Onlinecomponents.com | CA200 Series Cable 1000 ft | 0 |
|
$561.3300 / $594.1300 | Buy Now |
DISTI #
77733098
|
Verical | CA-200-R1K Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$504.0000 / $630.0000 | Buy Now |
DISTI #
CA-200-R1K
|
L-com US | HyperLink CA-200 coaxial cable features excellent low loss characteristics and a durable UV resistant protected black polyethylene jacket. This flexible coax cable ideal for shorter cable runs and "jumper" cables and is available in 1000 foot reels. For shorter lengths, please contact us. The HyperLink CA-200 features equal performance and mechanical characteristics to cables from CommScope®, Times Microwave Systems®, Belden and Andrew®. The CA-200 low loss cable is a high performance alternative to CommScope® WBC-200, Times Microwave Systems® LMR-200, Belden® 7807 and Andrew® CNT-200 coax cable. HyperLink also has available fully tested custom cable assemblies featuring 200-series cable. HyperLink stocks 200-Series compatible connectors, heatshrink and crimping tools. Min Qty: 1 Package Multiple: 1 | 20 |
|
$504.0000 / $630.0000 | Buy Now |