Part Details for CA-20IDPSL-1T by Circuit Assembly
Overview of CA-20IDPSL-1T by Circuit Assembly
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA-20IDPSL-1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 280 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for CA-20IDPSL-1T
CA-20IDPSL-1T CAD Models
CA-20IDPSL-1T Part Data Attributes:
|
CA-20IDPSL-1T
Circuit Assembly
Buy Now
Datasheet
|
Compare Parts:
CA-20IDPSL-1T
Circuit Assembly
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CIRCUIT ASSEMBLY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.24 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.15 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 250u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | ||
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for CA-20IDPSL-1T
This table gives cross-reference parts and alternative options found for CA-20IDPSL-1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA-20IDPSL-1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZC60HJXB | Card Edge Connector, 60 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Sullins Connector Solutions | CA-20IDPSL-1T vs EZC60HJXB |
DBCA3320BT5 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, White Insulator, Plug | Dubilier | CA-20IDPSL-1T vs DBCA3320BT5 |
DH2-H-20 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Plug | Singatron Enterprises Co | CA-20IDPSL-1T vs DH2-H-20 |
DBCA33A20BTB5 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, White Insulator, Plug | Dubilier | CA-20IDPSL-1T vs DBCA33A20BTB5 |
746094-4 | HEADER CONNECTOR,CABLE MNT,PLUG,20 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,LOCKING,BLACK | TE Connectivity | CA-20IDPSL-1T vs 746094-4 |
50188-02001-001 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Aces Electronics Co Ltd | CA-20IDPSL-1T vs 50188-02001-001 |
MMF-020-RB50-99 | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Red Insulator, Plug | E-tec Interconnect Ltd | CA-20IDPSL-1T vs MMF-020-RB50-99 |
CI1120SD000 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug, | Cvilux Corporation | CA-20IDPSL-1T vs CI1120SD000 |
EZC60HJCB | Card Edge Connector, 60 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Sullins Connector Solutions | CA-20IDPSL-1T vs EZC60HJCB |
5-176910-0 | TWO PART BOARD CONNECTOR | TE Connectivity | CA-20IDPSL-1T vs 5-176910-0 |