Part Details for CA-2193 by Tensility International Corp
Overview of CA-2193 by Tensility International Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for CA-2193
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-2193-ND
|
DigiKey | CBL ASSY 1.35MM PLUG-CBL FLAT 6' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
12672 In Stock |
|
$1.3922 / $3.2900 | Buy Now |
|
Onlinecomponents.com | Cable - 6 feet (183cm) - 3.5x1.35x9.5 mm - 50-00112 DC plug to stripped tinned - 24 AWG - 30-00003 wire RoHS: Compliant |
788 In Stock |
|
$1.3500 / $2.0300 | Buy Now |
DISTI #
83681032
|
Verical | Cable Assembly 1.83m DC Power Plug 2POS PL 24AWG Min Qty: 30 Package Multiple: 10 Date Code: 2425 | Americas - 780 |
|
$1.8590 / $2.6390 | Buy Now |
|
Quest Components | 1 |
|
$70.0000 | Buy Now | |
|
Master Electronics | Cable - 6 feet (183cm) - 3.5x1.35x9.5 mm - 50-00112 DC plug to stripped tinned - 24 AWG - 30-00003 wire RoHS: Compliant |
788 In Stock |
|
$1.3500 / $2.0300 | Buy Now |
Part Details for CA-2193
CA-2193 CAD Models
CA-2193 Part Data Attributes
|
CA-2193
Tensility International Corp
Buy Now
|
Compare Parts:
CA-2193
Tensility International Corp
|
Samacsys Manufacturer | Tensility International Corp |