There are no models available for this part yet.
Overview of CA-2220 by Tensility International Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for CA-2220 by Tensility International Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CP-2220-ND
|
DigiKey | CBL ASSY 1.35MM JACK-PLG FLAT 3' Min Qty: 1 Lead time: 16 Weeks Container: Box |
2240 In Stock |
|
$1.6863 / $2.3900 | Buy Now | |
Onlinecomponents.com | Cable - 3 feet (91.5cm) - 3.5x1.35x9.5 mm 90° 50-00112 plug to 3.5x1.35 mm 50-00117 jack - 24 AWG - 30-00003 wire RoHS: Compliant | 0 |
|
$1.7900 / $2.7200 | Buy Now |
CAD Models for CA-2220 by Tensility International Corp
Part Data Attributes for CA-2220 by Tensility International Corp
CA-2220
Tensility International Corp
|
|
---|---|
Samacsys Manufacturer
|
Tensility International Corp
|
Want to compare parts?
-
CA-2220Tensility International CorpVS
-