Part Details for CA-2224 by Tensility International Corp
Overview of CA-2224 by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA-2224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-2224-ND
|
DigiKey | CBL ASSY 3MM PLUG-CBL FLAT 6' Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
3144 In Stock |
|
$2.8000 / $3.9800 | Buy Now |
|
Onlinecomponents.com | Cable - 6 feet (183cm) - 6.5x3.0x12 mm 50-00090 DC plug to stripped tinned - 18 AWG - 30-00007 wire RoHS: Compliant | 0 |
|
$2.9000 / $4.4100 | Buy Now |