Part Details for CA-225 by Selco Products
Overview of CA-225 by Selco Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CA-225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N6065
|
Newark | 1/2" Disc Thermostat Rohs Compliant: Na |Selco CA-225 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$8.1400 | Buy Now |
Part Details for CA-225
CA-225 CAD Models
CA-225 Part Data Attributes
|
CA-225
Selco Products
Buy Now
Datasheet
|
Compare Parts:
CA-225
Selco Products
Single Trip Point Switch/Digital Sensor, Round, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SELCO PRODUCTS CO | |
Reach Compliance Code | compliant | |
Additional Feature | CIRCUIT RESISTANCE 50 MILLI OHM OR LESS | |
Body Height | 10 mm | |
Body Length or Diameter | 16 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT |