Part Details for CA-34NFHL-12GT by Circuit Assembly
Overview of CA-34NFHL-12GT by Circuit Assembly
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CA-34NFHL-12GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIRCA-34NFHL-12GT
|
Heilind Electronics | ROHS COMPLIANT | Americas - 7 in Stock |
|
$5.4754 / $6.2000 | Buy Now |
DISTI #
CIRCA-34NFHL-12GT
|
Interstate Connecting Components | ROHS COMPLIANT | 2 |
|
$5.4754 / $6.2000 | Buy Now |
Part Details for CA-34NFHL-12GT
CA-34NFHL-12GT CAD Models
CA-34NFHL-12GT Part Data Attributes
|
CA-34NFHL-12GT
Circuit Assembly
Buy Now
Datasheet
|
Compare Parts:
CA-34NFHL-12GT
Circuit Assembly
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CIRCUIT ASSEMBLY CORP | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |