Part Details for CA-356CS by Tensility International Corp
Overview of CA-356CS by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for CA-356CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1251-ND
|
DigiKey | CONN CABLE ASSY 3.5MM 6COND 6' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1554 In Stock |
|
$6.7750 / $8.4700 | Buy Now |
|
Onlinecomponents.com | Cable - 6 feet (183cm) - 6C 3.5mm 50-00009 plug with ring to stripped tinned - 26 AWG - shielded - TPE - 30-00461 RoHS: Compliant | 0 |
|
$6.7300 / $18.4300 | Buy Now |