Part Details for CA-85-PCB by Selco Products
Overview of CA-85-PCB by Selco Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for CA-85-PCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70098788
|
RS | DISC THERMOSTAT NO CLOSE 85 DEG A MT | Selco CA-85-PCB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 66 |
|
$3.4300 | Buy Now |
Part Details for CA-85-PCB
CA-85-PCB CAD Models
CA-85-PCB Part Data Attributes
|
CA-85-PCB
Selco Products
Buy Now
Datasheet
|
Compare Parts:
CA-85-PCB
Selco Products
Single Trip Point Switch/Digital Sensor, Round, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SELCO PRODUCTS CO | |
Reach Compliance Code | compliant | |
Additional Feature | CIRCUIT RESISTANCE 50 MILLI OHM OR LESS | |
Body Height | 10 mm | |
Body Length or Diameter | 16 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT |