Part Details for CA-DK05-12-30.0-A-44-88 by Adam Technologies Inc
Overview of CA-DK05-12-30.0-A-44-88 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for CA-DK05-12-30.0-A-44-88
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-CA-DK05-12-30.0-A-44-88-ND
|
DigiKey | CABLE FFC/FPC 12POS 0.5MM 1.18" Min Qty: 1 Lead time: 14 Weeks Container: Bag |
152 In Stock |
|
$0.1168 / $0.2900 | Buy Now |
DISTI #
737-CADK0512300A4488
|
Mouser Electronics | Ribbon Cables / IDC Cables CABLE FFC/FPC 12POS 0.5MM 1.18" RoHS: Compliant | 0 |
|
$0.0980 / $0.2900 | Order Now |
DISTI #
74894512
|
RS | Cable, FFC/FPC 12 position, 0.5MM 1.18 inch | Adam Tech CA-DK05-12-30.0-A-44-88 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2320 / $0.2580 | RFQ |
|
Future Electronics | 12 Position FFC, FPC Cable 0.020 (0.50mm) 1.181 (30.00mm) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0961 / $0.1200 | Buy Now |
|
Onlinecomponents.com | Cable FFC/FPC 12Pos 0.5mm 1.18" - Bag RoHS: Compliant | 0 |
|
$0.0750 / $0.1382 | Buy Now |