Part Details for CA-DK05-40-101.6-A-44-88 by Adam Technologies Inc
Overview of CA-DK05-40-101.6-A-44-88 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA-DK05-40-101.6-A-44-88
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-CA-DK05-40-101.6-A-44-88-ND
|
DigiKey | CABLE FFC/FPC 40POS 0.5MM 4" Min Qty: 1 Lead time: 14 Weeks Container: Bag |
645 In Stock |
|
$0.6220 / $1.2400 | Buy Now |
DISTI #
737-K05401016A4488
|
Mouser Electronics | Ribbon Cables / IDC Cables CABLE FFC/FPC 40POS 0.5MM 4" RoHS: Compliant | 995 |
|
$0.6100 / $1.2400 | Buy Now |
DISTI #
74894515
|
RS | Cable, FFC/FPC 40 position, 0.5MM 4 inch | Adam Tech CA-DK05-40-101.6-A-44-88 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.6070 | Buy Now |
|
Onlinecomponents.com | Cable FFC/FPC 40Pos 0.5mm 4" - Bag RoHS: Compliant | 0 |
|
$0.4660 / $0.8363 | Buy Now |