Part Details for CA-DK10-05-101.6-A-44-88 by Adam Technologies Inc
Overview of CA-DK10-05-101.6-A-44-88 by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA-DK10-05-101.6-A-44-88
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-CA-DK10-05-101.6-A-44-88-ND
|
DigiKey | CABLE FFC/FPC 5POS 1MM 4" Min Qty: 1 Lead time: 14 Weeks Container: Bag |
293 In Stock |
|
$0.3375 / $0.5600 | Buy Now |
DISTI #
737-K10051016A4488
|
Mouser Electronics | Ribbon Cables / IDC Cables CABLE FFC/FPC 5POS 1MM 4" RoHS: Compliant | 0 |
|
$0.3630 / $0.7900 | Order Now |
DISTI #
74894516
|
RS | Cable, FFC/FPC 5 position, 1MM 4 inch | Adam Tech CA-DK10-05-101.6-A-44-88 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4000 | RFQ |
|
Onlinecomponents.com | Cable FFC/FPC 5Pos 1mm 4" - Bag RoHS: Compliant | 0 |
|
$0.4331 / $0.9071 | Buy Now |