Part Details for CA-DK10-16-50.8-A-44-88 by Adam Technologies Inc
Overview of CA-DK10-16-50.8-A-44-88 by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA-DK10-16-50.8-A-44-88
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-CA-DK10-16-50.8-A-44-88-ND
|
DigiKey | CABLE FFC/FPC 16POS 1MM 2" Min Qty: 1 Lead time: 14 Weeks Container: Bag |
996 In Stock |
|
$0.4394 / $0.8800 | Buy Now |
DISTI #
737-CADK1016508A4488
|
Mouser Electronics | Ribbon Cables / IDC Cables CABLE FFC/FPC 16POS 1MM 2" RoHS: Compliant | 0 |
|
$0.4370 / $0.8600 | Order Now |
DISTI #
74894514
|
RS | Cable, FFC/FPC 16 position, 1MM 2 inch | Adam Tech CA-DK10-16-50.8-A-44-88 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4450 | RFQ |
|
Onlinecomponents.com | Cable FFC/FPC 16Pos 1mm 2" - Bag RoHS: Compliant | 0 |
|
$0.4253 / $0.7633 | Buy Now |