Part Details for CA-DKCA1-152L0-I0-6 by Adam Technologies Inc
Overview of CA-DKCA1-152L0-I0-6 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA-DKCA1-152L0-I0-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-CA-DKCA1-152L0-I0-6-ND
|
DigiKey | CBL ASSY U.FL UMCC PLUG 5.984" Min Qty: 1 Lead time: 14 Weeks Container: Bag |
688 In Stock |
|
$0.8280 / $1.6000 | Buy Now |
DISTI #
737-CADKCA1152L0I06
|
Mouser Electronics | Coaxial Cables IPEX FOR 1.13 CABLE ASS'Y 6"(152 RoHS: Compliant | 0 |
|
$0.7600 / $1.6000 | Order Now |
DISTI #
74893894
|
RS | Cable assembly, IPEX connector to stripped/tinned, 1.13 coax cable, 6in length | Adam Tech CA-DKCA1-152L0-I0-6 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 10 Container: Bag | 0Bag |
|
$0.8370 | Buy Now |
|
Onlinecomponents.com | IPEX for 1.13 Cable Assembly 6" - Bag RoHS: Compliant | 0 |
|
$0.6830 / $1.1530 | Buy Now |