Part Details for CA-DKCA1-153L5-EPREPR by Adam Technologies Inc
Overview of CA-DKCA1-153L5-EPREPR by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA-DKCA1-153L5-EPREPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-CA-DKCA1-153L5-EPREPR-ND
|
DigiKey | CBL ASSY MMCX PLUG-PLUG 6.024" Min Qty: 1 Lead time: 14 Weeks Container: Bag |
344 In Stock |
|
$7.8458 / $9.8000 | Buy Now |
DISTI #
737-KCA1153L5EPREPR
|
Mouser Electronics | Coaxial Cables CBL ASSY MMCX PLUG RG316 6.024" RoHS: Compliant | 0 |
|
$7.8400 | Order Now |
DISTI #
74894507
|
RS | Cable, Assembly, MMCX Plug RG316, 6.024 inch length | Adam Tech CA-DKCA1-153L5-EPREPR RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$8.9700 | Buy Now |
|
Onlinecomponents.com | Cable Assembly MMCX Plug RG316 6.024" - Bag RoHS: Compliant | 0 |
|
$7.7900 / $21.3400 | Buy Now |