Part Details for CA-ST2-PHR-198-M by Adam Technologies Inc
Overview of CA-ST2-PHR-198-M by Adam Technologies Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA-ST2-PHR-198-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-CA-ST2-PHR-198-M-ND
|
DigiKey | CBL ASY CIRC 1P M-USB-A PL 2.62' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
4125 In Stock |
|
$7.4933 / $11.1200 | Buy Now |
DISTI #
737-CA-ST2-PHR-198-M
|
Mouser Electronics | USB Cables / IEEE 1394 Cables CABLE ASSEMBLY, CIRCULAR, STRAIG RoHS: Compliant | 1990 |
|
$7.0200 / $10.4000 | Buy Now |
DISTI #
74893702
|
RS | Cable, assembly, POGO pin charging, male, straight | Adam Tech CA-ST2-PHR-198-M RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$6.8400 | Buy Now |
|
Onlinecomponents.com | Spring Contact Magnetic Cable Assembly, Circular, Straight - Bag RoHS: Compliant |
675 In Stock |
|
$6.2000 / $9.4300 | Buy Now |
DISTI #
69741198
|
Verical | Cable Assembly USB Type A to Circular Pogo Connector M-M PVC Black Jacket Min Qty: 10 Package Multiple: 5 Date Code: 2326 | Americas - 675 |
|
$8.0606 / $12.2627 | Buy Now |
|
Master Electronics | Spring Contact Magnetic Cable Assembly, Circular, Straight - Bag RoHS: Compliant |
675 In Stock |
|
$6.2000 / $9.4300 | Buy Now |