Part Details for CA.100 TAŚMA WŁÓKNO ACETATOWE 19MM50M by Carlo Gavazzi Holding AG
Overview of CA.100 TAŚMA WŁÓKNO ACETATOWE 19MM50M by Carlo Gavazzi Holding AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA.100 TAŚMA WŁÓKNO ACETATOWE 19MM50M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HOLD-CA.100-19-50M
|
TME | Tape: electrical insulating, W: 19mm, L: 50m, Thk: 0.21mm, white Min Qty: 1 | 0 |
|
$10.1300 / $10.8000 | RFQ |