Part Details for CA00021R500KS7013 by Vishay Intertechnologies
Overview of CA00021R500KS7013 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA00021R500KS7013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA00021R500KS7013
|
Avnet Americas | Res Wirewound 1.5 Ohm 10% 2W ±300ppm/°C Conformal Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: CA00021R500KS7013) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1049 | Buy Now |