Part Details for CA00022R700JE70 by Vishay Intertechnologies
Overview of CA00022R700JE70 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA00022R700JE70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 2W, 2.7OHM, 2.3238V, 5% +/-TOL, 300PPM/CEL, THROUGH HOLE MOUNT | 544 |
|
$0.3250 / $1.2500 | Buy Now |
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 2W, 2.7OHM, 2.3238V, 5% +/-TOL, 300PPM/CEL, THROUGH HOLE MOUNT | 800 |
|
$0.6000 / $1.5000 | Buy Now |