Part Details for CA00COM-E14S-5P-B by ITT Interconnect Solutions
Overview of CA00COM-E14S-5P-B by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA00COM-E14S-5P-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35P4726
|
Newark | Ca Bayonet |Itt Cannon CA00COM-E14S-5P-B Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.2700 | Buy Now |
DISTI #
CA00COM-E14S-5P-B-ND
|
DigiKey | CIRCULAR Min Qty: 100 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$38.5084 | Buy Now |
DISTI #
CAN CA00COME14S-5PB
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder Cup ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: CAN CA00COME14S-5PB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CA00COM-E14S-5P-B
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder Cup ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: CA00COM-E14S-5P-B) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$35.7560 / $45.9720 | Buy Now |
DISTI #
965-CA00COME14S5PB
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$38.5000 | Order Now |
DISTI #
ITTCA00COM-E14S-5P-B
|
Heilind Electronics | CA00COM-E14S-5P-B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.5500 / $94.6200 | Buy Now |
DISTI #
CAN CA00COME14S-5PB
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder Cup ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: CAN CA00COME14S-5PB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CA00COM-E14S-5P-B
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder Cup ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: CA00COM-E14S-5P-B) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$35.7560 / $45.9720 | Buy Now |
DISTI #
CAN CA00COME14S-5PB
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder Cup ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: CAN CA00COME14S-5PB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for CA00COM-E14S-5P-B
CA00COM-E14S-5P-B CAD Models
CA00COM-E14S-5P-B Part Data Attributes
|
CA00COM-E14S-5P-B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA00COM-E14S-5P-B
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 5 | |
Contact Sizes | 15S | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | WALL MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Unique Insert Number | 14S-5 |