Part Details for CA0161A22305012 by Amphenol Tuchel
Overview of CA0161A22305012 by Amphenol Tuchel
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA0161A22305012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-2479-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 16.4' Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
9 In Stock |
|
$49.9200 | Buy Now |
|
Onlinecomponents.com | Ecomate 4 Position (3 +PE) Circular Molded, Std. Strain relief, Male to Leads, 14AWG, PVC, TC-ER, UL Flexible Cable Assy, 5 Meter RoHS: Compliant | 0 |
|
$50.5700 / $95.8300 | Buy Now |