Part Details for CA0161B22305012 by Amphenol Sine Systems
Overview of CA0161B22305012 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA0161B22305012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH1062
|
Newark | Ecomate 4 Position (3 +Pe) Circular Molded, Std. Strain Relief, Female To Leads, 14Awg, Pvc, Tc-Er, Ul Flexible Cable Assy, 5 Meter /Bag Rohs Compliant: Yes |Amphenol Sine/tuchel CA0161B22305012 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.3700 / $55.3200 | Buy Now |
DISTI #
889-2474-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 16.4' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
14 In Stock |
|
$54.6700 / $67.8400 | Buy Now |
DISTI #
71299740
|
RS | CableAssembly,4PosCircularMolded, FemaletoLeads,14AWG, PVC, TC-ER,5Meter | Amphenol Sine Systems CA0161B22305012 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$74.4900 | RFQ |
DISTI #
AMECA0161B22305012
|
Heilind Electronics | CAB ASSY,MOLDD,4POS,CIRCLR 14AWG,FEM TO LEADS,5M | Americas - 15 in Stock |
|
$44.9031 / $60.9583 | Buy Now |
|
Onlinecomponents.com | Ecomate 4 Position (3 +PE) Circular Molded, Std. Strain relief, Female to Leads, 14AWG, PVC, TC-ER, UL Flexible Cable Assy, 5 Meter RoHS: Compliant | 0 |
|
$53.4900 / $70.5500 | Buy Now |
DISTI #
AMECA0161B22305012
|
Interstate Connecting Components | CAB ASSY,MOLDD,4POS,CIRCLR 14AWG,FEM TO LEADS,5M | 5 |
|
$44.9031 / $60.9583 | Buy Now |