Part Details for CA0161F116003 by Amphenol Sine Systems
Overview of CA0161F116003 by Amphenol Sine Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA0161F116003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH1076
|
Newark | Ecomate 7 Position (6 +Pe) Female Receptacle, 16Awg Leads, Ul1015 , 0.3 Meter /Bag Rohs Compliant: Yes |Amphenol Sine/tuchel CA0161F116003 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0200 / $14.5700 | Buy Now |
DISTI #
71299760
|
RS | CableAssembly,7PosMaleReceptacle,14AWGLeads, UL1015,0.3Meter | Amphenol Sine Systems CA0161F116003 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9900 / $18.6400 | RFQ |
DISTI #
AMECA0161F116003
|
Heilind Electronics | CAB ASSY,7POS,FEM RECPT UL1015,w/16AWG LEADS,0.3M | Americas - 0 in Stock |
|
$13.4446 / $14.9812 | Buy Now |
DISTI #
AMECA0161F116003
|
Interstate Connecting Components | CAB ASSY,7POS,FEM RECPT UL1015,w/16AWG LEADS,0.3M | 0 |
|
$13.4446 / $14.9812 | Buy Now |