There are no models available for this part yet.
Overview of CA0161G113010 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CA0161G113010 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AH1081
|
Newark | Ecomate 4 Position (3 +Pe) Male Receptacle, 14Awg Leads, Ul1015 , 1 Meter /Bag Rohs Compliant: Yes |Amphenol Sine/tuchel CA0161G113010 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0600 / $15.7700 | Buy Now | |
DISTI #
71299763
|
RS | CableAssembly,4PosMaleReceptacle,14AWGLeads, UL1015,1Meter | Amphenol Sine Systems CA0161G113010 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9600 | RFQ | |
DISTI #
AMECA0161G113010
|
Heilind Electronics | CAB ASSY,4POS,MALE RECPT UL1015,w/14AWG LEADS,1M | Americas - 0 in Stock |
|
$14.4277 / $16.4314 | Buy Now | |
DISTI #
AMECA0161G113010
|
Interstate Connecting Components | CAB ASSY,4POS,MALE RECPT UL1015,w/14AWG LEADS,1M | 0 |
|
$14.4277 / $16.4314 | Buy Now |
CAD Models for CA0161G113010 by Amphenol Sine Systems
Part Data Attributes for CA0161G113010 by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|