Part Details for CA01COM-E18-10P-B-F42 by ITT Interconnect Solutions
Overview of CA01COM-E18-10P-B-F42 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA01COM-E18-10P-B-F42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35P4811
|
Newark | Ca Bayonet |Itt Cannon CA01COM-E18-10P-B-F42 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2800 / $24.7400 | Buy Now |
DISTI #
CA01COM-E18-10P-B-F42-ND
|
DigiKey | CIRCULAR Min Qty: 100 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$22.6412 | Buy Now |
DISTI #
CA01COM-E18-10P-B-
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: CA01COM-E18-10P-B-) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7250 / $28.6010 | Buy Now |
DISTI #
965-121576-0684
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$21.9400 / $22.6300 | Order Now |
DISTI #
ITTCA01COM-E18-10P-B-F42
|
Heilind Electronics | CA01COM-E18-10P-B-F42 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.1900 / $40.2000 | Buy Now |
DISTI #
CA01COM-E18-10P-B-
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: CA01COM-E18-10P-B-) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7250 / $28.6010 | Buy Now |
DISTI #
ITTCA01COM-E18-10P-B-F42
|
Interstate Connecting Components | CA01COM-E18-10P-B-F42 | 0 |
|
Buy Now | |
DISTI #
121576-0684
|
Avnet Abacus | Conn MIL-C-5015 Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port (Alt: 121576-0684) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.1900 / $40.2000 | Buy Now |
Part Details for CA01COM-E18-10P-B-F42
CA01COM-E18-10P-B-F42 CAD Models
CA01COM-E18-10P-B-F42 Part Data Attributes:
|
CA01COM-E18-10P-B-F42
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA01COM-E18-10P-B-F42
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 4 | |
Contact Sizes | 25 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | CABLE CONNECTING PLUG | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 18-10 |