Part Details for CA01COM-E18-1P-B-03 by ITT Interconnect Solutions
Overview of CA01COM-E18-1P-B-03 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for CA01COM-E18-1P-B-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA01COM-E18-1P-B-0
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: CA01COM-E18-1P-B-0) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$33.8875 / $54.6675 | Buy Now |
DISTI #
965-CA01COME181PB03
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$40.8800 | Order Now |
DISTI #
ITTCA01COM-E18-1P-B-03
|
Heilind Electronics | CA01COM-E18-1P-B-03 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.6800 / $100.4700 | Buy Now |
DISTI #
CA01COM-E18-1P-B-0
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: CA01COM-E18-1P-B-0) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$33.8875 / $54.6675 | Buy Now |
DISTI #
ITTCA01COM-E18-1P-B-03
|
Interstate Connecting Components | CA01COM-E18-1P-B-03 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$36.6800 / $100.4700 | Buy Now |
Part Details for CA01COM-E18-1P-B-03
CA01COM-E18-1P-B-03 CAD Models
CA01COM-E18-1P-B-03 Part Data Attributes:
|
CA01COM-E18-1P-B-03
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA01COM-E18-1P-B-03
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |