Part Details for CA02COM-E12S-3S by ITT Interconnect Solutions
Overview of CA02COM-E12S-3S by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA02COM-E12S-3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA02COM-E12S-3S-ND
|
DigiKey | CIRCULAR Min Qty: 100 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.7873 | Buy Now |
DISTI #
CA02COM-E12S-3S
|
Avnet Americas | - Bulk (Alt: CA02COM-E12S-3S) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3625 / $19.9430 | Buy Now |
DISTI #
965-CA02COM-E12S-3S
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$15.0500 / $15.7800 | Order Now |
DISTI #
ITTCA02COM-E12S-3S
|
Heilind Electronics | CA02COM-E12S-3S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.3800 / $28.0300 | Buy Now |
DISTI #
ITTCA02COM-E12S-3S
|
Interstate Connecting Components | CA02COM-E12S-3S | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.3800 / $28.0300 | Buy Now |
Part Details for CA02COM-E12S-3S
CA02COM-E12S-3S CAD Models
CA02COM-E12S-3S Part Data Attributes
|
CA02COM-E12S-3S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA02COM-E12S-3S
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12S | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Unique Insert Number | 12S-3 |