Part Details for CA02COM-E24-12P-B by ITT Interconnect Solutions
Overview of CA02COM-E24-12P-B by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for CA02COM-E24-12P-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35P5015
|
Newark | Ca Bayonet |Itt Cannon CA02COM-E24-12P-B Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.9300 | Buy Now |
DISTI #
CA02COM-E24-12P-B-ND
|
DigiKey | CIRCULAR Min Qty: 100 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$31.9407 | Buy Now |
DISTI #
CA02COM-E24-12P-B
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port - Bulk (Alt: CA02COM-E24-12P-B) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$25.0250 / $40.3485 | Buy Now |
DISTI #
965-CA02COM-E24-12PB
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$30.9500 / $31.9300 | Order Now |
DISTI #
ITTCA02COM-E24-12P-B
|
Heilind Electronics | CA02COM-E24-12P-B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.0700 / $56.7100 | Buy Now |
DISTI #
CA02COM-E24-12P-B
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port - Bulk (Alt: CA02COM-E24-12P-B) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$25.0250 / $40.3485 | Buy Now |
DISTI #
CA02COM-E24-12P-B
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port - Bulk (Alt: CA02COM-E24-12P-B) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$25.0250 / $40.3485 | Buy Now |
DISTI #
ITTCA02COM-E24-12P-B
|
Interstate Connecting Components | CA02COM-E24-12P-B | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$27.0700 / $56.7100 | Buy Now |
Part Details for CA02COM-E24-12P-B
CA02COM-E24-12P-B CAD Models
CA02COM-E24-12P-B Part Data Attributes
|
CA02COM-E24-12P-B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA02COM-E24-12P-B
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3,2 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Unique Insert Number | 24-12 |