Part Details for CA02COM-E28-11S-A176 by ITT Interconnect Solutions
Overview of CA02COM-E28-11S-A176 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1763G-E1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA1764G(0)-E1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA1763G(0)-E2-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for CA02COM-E28-11S-A176
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA02COM-E28-11S-A176-ND
|
DigiKey | CIRCULAR Min Qty: 100 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$57.7141 | Buy Now |
DISTI #
CA02COM-E28-11S-A1
|
Avnet Americas | - Bulk (Alt: CA02COM-E28-11S-A1) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$47.8500 / $77.1635 | Buy Now |
DISTI #
965-121572-0071
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$57.7000 | Order Now |
DISTI #
ITTCA02COM-E28-11S-A176
|
Heilind Electronics | CA02COM-E28-11S-A176 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.7800 / $141.8100 | Buy Now |
DISTI #
ITTCA02COM-E28-11S-A176
|
Interstate Connecting Components | CA02COM-E28-11S-A176 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$51.7800 / $141.8100 | Buy Now |
Part Details for CA02COM-E28-11S-A176
CA02COM-E28-11S-A176 CAD Models
CA02COM-E28-11S-A176 Part Data Attributes
|
CA02COM-E28-11S-A176
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA02COM-E28-11S-A176
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 4,18 | |
Contact Sizes | 25,15 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
Unique Insert Number | 28-11 |