Part Details for CA02COME20A48SXB01 by ITT Interconnect Solutions
Overview of CA02COME20A48SXB01 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA02COME20A48SXB01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-CA02COME20A48SXB01-ND
|
DigiKey | CONN RCPT FMALE 19P SILVER CRIMP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
365 In Stock |
|
$27.2400 / $36.0300 | Buy Now |
DISTI #
CA02COME20A48SXB01-ND
|
DigiKey | CONN RCPT FMALE 19P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
77 In Stock |
|
$18.5500 / $40.1900 | Buy Now |
DISTI #
695-02COME20A48SXB01
|
Mouser Electronics | Circular MIL Spec Connector CAB 19C 19#16 SKT RECP RoHS: Compliant | 0 |
|
$55.5900 / $68.9900 | Order Now |
DISTI #
CA02COME20A48SXB01
|
PEI Genesis | CAB 19C 19#16 SKT RECP Min Qty: 1 | 113 |
|
$17.5500 / $38.0300 | Buy Now |