Part Details for CA02COME28-15SB by ITT Interconnect Solutions
Overview of CA02COME28-15SB by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15SB240 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 820pF | |
FCE17A15SB2E0 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 2200pF | |
FCE17A15SB480 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 47000pF |
Price & Stock for CA02COME28-15SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-CA02COME28-15SB-ND
|
DigiKey | CONN RCPT FMALE 35P SOLDER CUP Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
4 In Stock |
|
$46.7300 / $61.8000 | Buy Now |
DISTI #
ICA02COME28-15SB-ND
|
DigiKey | CONN RCPT FMALE 35P SOLDER CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CA02COM-E28-15S-B
|
Avnet Americas | Circular Connector, CA-COM-B, Box Mount Receptacle, 35 Contacts, Solder Socket, Reverse Bayonet - Bulk (Alt: CA02COM-E28-15S-B) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$34.9250 / $56.3140 | Buy Now |
DISTI #
70524552
|
RS | 35Way Box Mount Conn RECP, Socket Contacts, Size 28,Bayonet Coupling, MIL-DTL-5015 | ITT Cannon CA02COME28-15SB RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$66.7300 | RFQ |
DISTI #
CA02COME28-15SB
|
PEI Genesis | CAB 35C 35#16 SKT RECP | 0 |
|
Buy Now |