Part Details for CA04-41SRWA by Kingbright
Overview of CA04-41SRWA by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CA04-41SRWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000997724
|
Sager | LED Displays & Accessories | 0 |
|
Buy Now | |
DISTI #
CA04-41SRWA
|
Avnet Abacus | KINCA04-41SRWA (Alt: CA04-41SRWA) RoHS: Compliant Min Qty: 12 Package Multiple: 12 | Abacus - 0 |
|
Buy Now |
Part Details for CA04-41SRWA
CA04-41SRWA CAD Models
CA04-41SRWA Part Data Attributes
|
CA04-41SRWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
CA04-41SRWA
Kingbright
7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 10.16mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | SUPER BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, MULTIPLEXED, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 660 nm |