Part Details for CA0508KRNPO9BN180 by YAGEO Corporation
Overview of CA0508KRNPO9BN180 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA0508KRNPO9BN180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CA0508KRNPO9BN180CT-ND
|
DigiKey | CAP ARRAY 18PF 50V NPO 0508 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8000 In Stock |
|
$0.0537 / $0.3000 | Buy Now |
DISTI #
CA0508KRNPO9BN180
|
Avnet Americas | Capacitor Array, 18 pF, 50 V, ± 10%, 4 Element, SMD, 0508 [1220 Metric] - Tape and Reel (Alt: CA0508KRNPO9BN180) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CA508KRNPO9BN180
|
Mouser Electronics | Capacitor Arrays & Networks 50V 18pF C0G 4Elem 0508 10% RoHS: Compliant | 0 |
|
$0.0550 / $0.0630 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0398 | Buy Now |
DISTI #
CA0508KRNPO9BN180
|
Avnet Abacus | Capacitor Array, 18 pF, 50 V, � 10%, 4 Element, SMD, 0508 [1220 Metric] - Tape and Reel (Alt: CA0508KRNPO9BN180) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1220) 0508 18pF 50VDC ±10% C0G (NP0) | 0 |
|
$0.0631 / $0.0770 | RFQ |
Part Details for CA0508KRNPO9BN180
CA0508KRNPO9BN180 CAD Models
CA0508KRNPO9BN180 Part Data Attributes
|
CA0508KRNPO9BN180
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CA0508KRNPO9BN180
YAGEO Corporation
Array/Network Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.000018 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 0.6 mm | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.5 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |