Part Details for CA0508KRX7R8BB103 by YAGEO Corporation
Overview of CA0508KRX7R8BB103 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA0508KRX7R8BB103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2326
|
Newark | Capacitor Array, 4 Element, 0.01Uf, 25V Rohs Compliant: Yes |Yageo CA0508KRX7R8BB103 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3940 |
|
$0.1080 / $0.1900 | Buy Now |
DISTI #
33AK5468
|
Newark | Cap, Array, 0.01Uf, 25V, 0508, Capacitance:0.01µf, Capacitor Case/Package:0508 [1220 Metric], Voltage(Dc):25V, No. Of Capacitors:4Capacitors, Capacitor Terminals:Smd, Capacitance Tolerance:± 10%, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Yageo CA0508KRX7R8BB103 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0810 | Buy Now |
DISTI #
33AK5467
|
Newark | Cap, Array, 0.01Uf, 25V, 0508, Capacitance:0.01µf, Capacitor Case/Package:0508 [1220 Metric], Voltage(Dc):25V, No. Of Capacitors:4Capacitors, Capacitor Terminals:Smd, Capacitance Tolerance:± 10%, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Yageo CA0508KRX7R8BB103 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0810 | Buy Now |
DISTI #
13-CA0508KRX7R8BB103CT-ND
|
DigiKey | CAP ARRAY 10000PF 25V X7R 0508 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.0424 / $0.2800 | Buy Now |
DISTI #
CA0508KRX7R8BB103
|
Avnet Americas | Capacitor Array, 0.01 uF, 25 V, ? 10%, 4 Element, SMD, 0508 [1220 Metric] - Tape and Reel (Alt: CA0508KRX7R8BB103) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CA0508KRX7R8BB10
|
Mouser Electronics | Capacitor Arrays & Networks 25V 0.01uF X7R 4Elem 0805 10% RoHS: Compliant | 0 |
|
$0.0410 / $0.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0308 | Buy Now |
DISTI #
CA0508KRX7R8BB103
|
Avnet Abacus | Capacitor Array, 0.01 uF, 25 V, � 10%, 4 Element, SMD, 0508 [1220 Metric] (Alt: CA0508KRX7R8BB103) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1220) 0508 10nF 25VDC ±10% X7R | 0 |
|
$0.0489 / $0.0597 | RFQ |
Part Details for CA0508KRX7R8BB103
CA0508KRX7R8BB103 CAD Models
CA0508KRX7R8BB103 Part Data Attributes
|
CA0508KRX7R8BB103
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CA0508KRX7R8BB103
YAGEO Corporation
Array/Network Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.01 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Seated Height-Max | 0.6 mm | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.5 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |