Part Details for CA064C100K5GAC7800 by KEMET Corporation
Overview of CA064C100K5GAC7800 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA064C100K5GAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-10025-1-ND
|
DigiKey | CAP ARRAY 10PF 50V NP0 0612 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32407 In Stock |
|
$0.1122 / $0.4800 | Buy Now |
DISTI #
CA064C100K5GACTU
|
Avnet Americas | Capacitor Array, 10 pF, 50 V, ± 10%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: CA064C100K5GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1235 / $0.1399 | Buy Now |
DISTI #
CA064C100K5GACTU
|
TTI | Capacitor Arrays & Networks 50VDC 10pF C0G 10% C0G 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 28000 In Stock |
|
$0.0990 / $0.1180 | Buy Now |
DISTI #
CA064C100K5GACTU
|
Avnet Americas | Capacitor Array, 10 pF, 50 V, ± 10%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: CA064C100K5GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1235 / $0.1399 | Buy Now |
DISTI #
SMC-CA064C100K5GAC7800
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 130 |
|
RFQ | |
DISTI #
CA064C100K5GAC7800
|
Avnet Abacus | Capacitor Array, 10 pF, 50 V, � 10%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: CA064C100K5GAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |