Part Details for CA064C101K5GAC7800 by KEMET Corporation
Overview of CA064C101K5GAC7800 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA064C101K5GAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-CA064C101K5GAC7800CT-ND
|
DigiKey | CAP ARRAY 100PF 50V NP0 0612 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6698 In Stock |
|
$0.0821 / $0.4500 | Buy Now |
DISTI #
CA064C101K5GACTU
|
TTI | Capacitor Arrays & Networks 50VDC 100pF C0G 10% C0G 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 44000 In Stock |
|
$0.1370 / $0.1400 | Buy Now |
DISTI #
CA064C101K5GACTU
|
Avnet Abacus | Capacitor Array, 100 pF, 50 V, � 10%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: CA064C101K5GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CA064C101K5GAC7800
CA064C101K5GAC7800 CAD Models
CA064C101K5GAC7800 Part Data Attributes:
|
CA064C101K5GAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CA064C101K5GAC7800
KEMET Corporation
Array/Network Capacitor, 50V, C0G, 0.0001uF, Surface Mount, CHIP-8, CHIP
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
Capacitance | 0.0001 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |