Part Details for CA064C103K4RACTU by KEMET Corporation
Overview of CA064C103K4RACTU by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CA064C103K4RACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32X6635
|
Newark | Capacitor Array, 0.01 - F, - 10%, 4, 16 V, 0612 [1632 Metric], Smd Rohs Compliant: Yes |Kemet CA064C103K4RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1100 / $0.1790 | Buy Now |
DISTI #
CA064C103K4RACTU
|
Avnet Americas | Capacitor Array, 0.01 uF, 16 V, ± 10%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: CA064C103K4RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1275 / $0.1445 | Buy Now |
DISTI #
80-CA064C103K4R
|
Mouser Electronics | Capacitor Arrays & Networks 16VDC 10000pF X7R X7R 10% RoHS: Compliant | 0 |
|
$0.1200 / $0.4900 | Order Now |
DISTI #
CA064C103K4RACTU
|
TTI | Capacitor Arrays & Networks 16VDC 10000pF X7R X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1120 / $0.1320 | Buy Now |
DISTI #
CA064C103K4RACTU
|
Avnet Abacus | Capacitor Array, 0.01 uF, 16 V, � 10%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: CA064C103K4RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CA064C103K4RACTU
CA064C103K4RACTU CAD Models
CA064C103K4RACTU Part Data Attributes:
|
CA064C103K4RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CA064C103K4RACTU
KEMET Corporation
Array/Network Capacitor, 16V, X7R, 0.01uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |