Part Details for CA064C221K5GAC7800 by KEMET Corporation
Overview of CA064C221K5GAC7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA064C221K5GAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-CA064C221K5GAC7800CT-ND
|
DigiKey | CAP ARRAY 220PF 50V NP0 0612 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.1192 / $0.3900 | Buy Now |
DISTI #
CA064C221K5GACTU
|
TTI | Capacitor Arrays & Networks 50VDC 220pF C0G 10% C0G 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1290 / $0.1390 | Buy Now |