Part Details for CA064C331K5GAC7800 by KEMET Corporation
Overview of CA064C331K5GAC7800 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA064C331K5GAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA064C331K5GACTU
|
Avnet Americas | Cap Ceramic Array 330pF 50V C0G 10% 0612 SMD 4 Capacitor 125°C Plastic T/R - Tape and Reel (Alt: CA064C331K5GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1203 | Buy Now |