-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA064X103K2RACTU
|
Avnet Americas | Capacitor Array, 0.01 uF, 200 V, ± 10%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: CA064X103K2RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0891 / $0.1010 | Buy Now |
DISTI #
80-CA064X103K2R
|
Mouser Electronics | Capacitor Arrays & Networks 200votls .01uF 10% X7R RoHS: Compliant | 2252 |
|
$0.0970 / $0.4000 | Buy Now |
DISTI #
CA064X103K2RACTU
|
TTI | Capacitor Arrays & Networks 200votls .01uF 10% X7R RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0970 | Buy Now |
DISTI #
CA064X103K2RACTU
|
Avnet Americas | Capacitor Array, 0.01 uF, 200 V, ± 10%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: CA064X103K2RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0891 / $0.1010 | Buy Now |
DISTI #
CA064X103K2RACTU
|
Avnet Americas | Capacitor Array, 0.01 uF, 200 V, ± 10%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: CA064X103K2RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0891 / $0.1010 | Buy Now |
DISTI #
CA064X103K2RACTU
|
Avnet Abacus | Capacitor Array, 0.01 uF, 200 V, � 10%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: CA064X103K2RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CA064X103K2RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CA064X103K2RACTU
KEMET Corporation
Array/Network Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Seated Height-Max | 0.8 mm | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |