-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0384
|
Newark | Cap Array, 0.1Uf, 4 Element, 16V, 0612 Rohs Compliant: Yes |Kemet CA064X104K4RACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 370 |
|
$0.2320 / $0.3660 | Buy Now |
DISTI #
80-CA064X104K4RACTU
|
Mouser Electronics | Capacitor Arrays & Networks 16V 0.1uF X7R 0612 10% Flex Array RoHS: Compliant | 7749 |
|
$0.1450 / $0.6300 | Buy Now |
DISTI #
77365263
|
Verical | Cap Ceramic Array 0.1uF 16V X7R 10% 0612 Pad SMD 4 Capacitor 125°C T/R RoHS: Compliant Min Qty: 320 Package Multiple: 10 | Americas - 2060 |
|
$0.2065 / $0.2667 | Buy Now |
DISTI #
CA064X104K4RACTU
|
TTI | Capacitor Arrays & Networks 16V 0.1uF X7R 0612 10% Flex Array RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1780 / $0.1810 | Buy Now |
DISTI #
CA064X104K4RACTU
|
TME | Capacitor: ceramic, MLCC, 100nF, 16V, X7R, ±10%, SMD, 0612 Min Qty: 10 | 2060 |
|
$0.1390 / $0.2480 | Buy Now |
DISTI #
3232521
|
element14 Asia-Pacific | CAP ARRAY, 0.1UF, 4 ELEMENT, 16V, 0612 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 370 |
|
$0.1847 / $0.3716 | Buy Now |
DISTI #
3232521RL
|
element14 Asia-Pacific | CAP ARRAY, 0.1UF, 4 ELEMENT, 16V, 0612 RoHS: Compliant Min Qty: 100 Container: Reel | 370 |
|
$0.1847 / $0.2356 | Buy Now |
DISTI #
3232521RL
|
Farnell | CAP ARRAY, 0.1UF, 4 ELEMENT, 16V, 0612 RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Reel | 370 |
|
$0.1758 / $0.2235 | Buy Now |
DISTI #
3232521
|
Farnell | CAP ARRAY, 0.1UF, 4 ELEMENT, 16V, 0612 RoHS: Compliant Min Qty: 10 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 370 |
|
$0.1758 / $0.3955 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CA064X104K4RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CA064X104K4RACTU
KEMET Corporation
Array/Network Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Seated Height-Max | 0.8 mm | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |