Part Details for CA06COM-E10SL-3P-B-01-A176 by ITT Interconnect Solutions
Overview of CA06COM-E10SL-3P-B-01-A176 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1763G-E1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA1764G(0)-E1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA1763G(0)-E2-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for CA06COM-E10SL-3P-B-01-A176
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 32 |
|
$20.5092 / $22.7880 | Buy Now |
Part Details for CA06COM-E10SL-3P-B-01-A176
CA06COM-E10SL-3P-B-01-A176 CAD Models
CA06COM-E10SL-3P-B-01-A176 Part Data Attributes
|
CA06COM-E10SL-3P-B-01-A176
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA06COM-E10SL-3P-B-01-A176
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |