There are no models available for this part yet.
Overview of CA06COM-E10SL-3P-B by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for CA06COM-E10SL-3P-B by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35P5099
|
Newark | Ca Bayonet |Itt Cannon CA06COM-E10SL-3P-B RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.1600 | Buy Now | |
DISTI #
CA06COM-E10SL-3P-B-ND
|
DigiKey | CIRCULAR Min Qty: 100 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$34.0496 | Buy Now | |
DISTI #
CA06COM-E10SL-3P-B
|
Avnet Americas | - Bulk (Alt: CA06COM-E10SL-3P-B) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$26.6750 / $43.0125 | Buy Now | |
DISTI #
CA06COM-E10SL-3P-B
|
Avnet Americas | - Bulk (Alt: CA06COM-E10SL-3P-B) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$27.6125 / $44.5295 | Buy Now | |
DISTI #
CA06COM-E10SL-3P-B
|
Avnet Americas | - Bulk (Alt: CA06COM-E10SL-3P-B) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8125 / $20.6645 | Buy Now | |
DISTI #
CA06COM-E10SL-3P-B
|
Avnet Americas | - Bulk (Alt: CA06COM-E10SL-3P-B) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$26.7125 / $43.0865 | Buy Now | |
DISTI #
CA06COM-E10SL-3P-B
|
Avnet Americas | - Bulk (Alt: CA06COM-E10SL-3P-B) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3375 / $37.6475 | Buy Now | |
DISTI #
CA06COM-E10SL-3P-B
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: CA06COM-E10SL-3P-B) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$26.0375 / $41.9950 | Buy Now | |
DISTI #
CA06COM-E10SL-3P-B
|
Avnet Americas | - Bulk (Alt: CA06COM-E10SL-3P-B) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$26.9375 / $43.4380 | Buy Now | |
DISTI #
CA06COM-E10SL-3P-B
|
Avnet Americas | - Bulk (Alt: CA06COM-E10SL-3P-B) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3000 / $37.5735 | Buy Now |
CAD Models for CA06COM-E10SL-3P-B by ITT Interconnect Solutions
Part Data Attributes for CA06COM-E10SL-3P-B by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
3
|
Contact Sizes
|
16S
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Other Description
|
3 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTION
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
CHLOROPRENE RUBBER
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
10SL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
Unique Insert Number
|
10SL-3
|