There are no models available for this part yet.
Overview of CA06COM-E14S-2S-01 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CA06COM-E14S-2S-01 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CA06COM-E14S-2S-01-ND
|
DigiKey | CIRCULAR Min Qty: 100 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$35.8656 | Buy Now | |
DISTI #
CA06COM-E14S-2S-01
|
Avnet Americas | - Bulk (Alt: CA06COM-E14S-2S-01) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$29.4000 / $47.4155 | Buy Now | |
DISTI #
CA06COM-E14S-2S-01
|
Avnet Americas | Circular Connector, CA-COM, Straight Plug, 4 Contacts, Crimp Socket, Threaded, 14S-2 - Bulk (Alt: CA06COM-E14S-2S-01) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$28.0875 / $45.3065 | Buy Now | |
DISTI #
965-121477-0031
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$35.8600 | Order Now | |
DISTI #
ITTCA06COM-E14S-2S-01
|
Heilind Electronics | 121477-0031 | Americas - 0 in Stock |
|
$36.0147 / $36.5523 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.4000 / $63.6700 | Buy Now | ||
DISTI #
20685698
|
Verical | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 864 |
|
$20.4210 / $27.1044 | Buy Now | |
DISTI #
37241111
|
Verical | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 75 |
|
$24.8562 / $47.2272 | Buy Now | |
DISTI #
38334852
|
Verical | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 40 |
|
$21.7154 / $37.5096 | Buy Now | |
DISTI #
ITTCA06COM-E14S-2S-01
|
Interstate Connecting Components | 121477-0031 | 0 |
|
$36.0147 / $36.5523 | Buy Now |
CAD Models for CA06COM-E14S-2S-01 by ITT Interconnect Solutions
Part Data Attributes for CA06COM-E14S-2S-01 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
4
|
Contact Sizes
|
15S
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
|
Other Description
|
STRAIGHT PLUG
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYCHLOROPRENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
14S
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
4
|
Unique Insert Number
|
14S-2
|